
MIKROE-549 | |
|---|---|
DigiKey Part Number | 1471-1235-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-549 |
Description | EVAL BOARD FOR MCP2200 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP2200 - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 to UART |
Manufacturer MikroElektronika | Embedded No |
Packaging Bulk | Utilized IC / Part MCP2200 |
Part Status Active | Contents Board(s) |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,24000 Kč | 225,24 Kč |
| Unit Price without VAT: | 225,24000 Kč |
|---|---|
| Unit Price with VAT: | 272,54040 Kč |




