
854-22-005-10-001101 | |
|---|---|
DigiKey Part Number | 854-22-005-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-005-10-001101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 854-22-005-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,74600 Kč | 1 217,46 Kč |
| 25 | 114,11160 Kč | 2 852,79 Kč |
| 56 | 107,79482 Kč | 6 036,51 Kč |
| 112 | 102,65018 Kč | 11 496,82 Kč |
| 280 | 96,22482 Kč | 26 942,95 Kč |
| 504 | 92,31746 Kč | 46 528,00 Kč |
| 1 008 | 87,91496 Kč | 88 618,28 Kč |
| 2 520 | 82,41848 Kč | 207 694,57 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |





