
856-10-005-30-051000 | |
|---|---|
DigiKey Part Number | 856-10-005-30-051000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-005-30-051000 |
Description | CONN SPRING TARGET 5POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 5 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 96,44921 Kč | 8 583,98 Kč |
| Unit Price without VAT: | 96,44921 Kč |
|---|---|
| Unit Price with VAT: | 116,70354 Kč |



