5 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-005-30-001101

DigiKey Part Number
854-22-005-30-001101-ND
Manufacturer
Manufacturer Product Number
854-22-005-30-001101
Description
CONN SPRING PISTON 5POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
5
Pitch
0.050" (1.27mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 620
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,35000 Kč150,35 Kč
10127,83600 Kč1 278,36 Kč
25119,83120 Kč2 995,78 Kč
77110,68130 Kč8 522,46 Kč
154105,39766 Kč16 231,24 Kč
308100,36977 Kč30 913,89 Kč
53996,48640 Kč52 006,17 Kč
1 00192,36665 Kč92 459,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,35000 Kč
Unit Price with VAT:181,92350 Kč