
824-22-001-00-005000 | |
|---|---|
DigiKey Part Number | 824-22-001-00-005000-ND |
Manufacturer | |
Manufacturer Product Number | 824-22-001-00-005000 |
Description | CONN SPRING PISTON 1POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,12000 Kč | 339,12 Kč |
| 10 | 288,26100 Kč | 2 882,61 Kč |
| 25 | 270,20240 Kč | 6 755,06 Kč |
| 50 | 257,30100 Kč | 12 865,05 Kč |
| 100 | 245,02570 Kč | 24 502,57 Kč |
| 250 | 229,69712 Kč | 57 424,28 Kč |
| 500 | 218,74540 Kč | 109 372,70 Kč |
| 1 000 | 208,31969 Kč | 208 319,69 Kč |
| Unit Price without VAT: | 339,12000 Kč |
|---|---|
| Unit Price with VAT: | 410,33520 Kč |




