
821-22-001-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-001-10-004101 |
Description | CONN SPRING PISTON 1POS PCB |
Customer Reference | |
Detailed Description | 1 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-001-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 17,28560 Kč | 432,14 Kč |
| 50 | 16,45820 Kč | 822,91 Kč |
| 100 | 15,67080 Kč | 1 567,08 Kč |
| 250 | 14,68936 Kč | 3 672,34 Kč |
| 500 | 13,98760 Kč | 6 993,80 Kč |
| 1 000 | 13,31966 Kč | 13 319,66 Kč |
| 2 500 | 12,48566 Kč | 31 214,15 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |




