
811-22-001-30-000101 | |
|---|---|
DigiKey Part Number | ED8110-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-001-30-000101 |
Description | CONN SPRING PISTON 1POS SMD |
Customer Reference | |
Detailed Description | 1 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-001-30-000101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 25 | 16,84040 Kč | 421,01 Kč |
| 50 | 16,03400 Kč | 801,70 Kč |
| 100 | 15,26760 Kč | 1 526,76 Kč |
| 250 | 14,30972 Kč | 3 577,43 Kč |
| 500 | 13,62644 Kč | 6 813,22 Kč |
| 1 000 | 12,97571 Kč | 12 975,71 Kč |
| 2 500 | 12,16330 Kč | 30 408,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |




