



854-22-004-10-001101 | |
|---|---|
DigiKey Part Number | ED1162-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-004-10-001101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 854-22-004-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 93,42000 Kč | 934,20 Kč |
| 25 | 87,56160 Kč | 2 189,04 Kč |
| 65 | 81,85015 Kč | 5 320,26 Kč |
| 130 | 77,94131 Kč | 10 132,37 Kč |
| 260 | 74,22146 Kč | 19 297,58 Kč |
| 520 | 70,68008 Kč | 36 753,64 Kč |
| 1 040 | 67,30909 Kč | 70 001,45 Kč |
| 2 535 | 63,21251 Kč | 160 243,71 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |





