
855-22-004-10-001101 | |
|---|---|
DigiKey Part Number | 855-22-004-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-004-10-001101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 92,66400 Kč | 926,64 Kč |
| 25 | 86,85600 Kč | 2 171,40 Kč |
| 50 | 82,70700 Kč | 4 135,35 Kč |
| 100 | 78,75510 Kč | 7 875,51 Kč |
| 250 | 73,82476 Kč | 18 456,19 Kč |
| 500 | 70,30256 Kč | 35 151,28 Kč |
| 1 000 | 66,94939 Kč | 66 949,39 Kč |
| 2 500 | 62,76277 Kč | 156 906,93 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |




