
856-10-004-30-051000 | |
|---|---|
DigiKey Part Number | 856-10-004-30-051000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-004-30-051000 |
Description | CONN SPRING TARGET 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,93000 Kč | 351,93 Kč |
| 10 | 299,11700 Kč | 2 991,17 Kč |
| 25 | 280,37360 Kč | 7 009,34 Kč |
| 50 | 266,98960 Kč | 13 349,48 Kč |
| 100 | 254,25220 Kč | 25 425,22 Kč |
| 250 | 238,34576 Kč | 59 586,44 Kč |
| 500 | 226,98292 Kč | 113 491,46 Kč |
| Unit Price without VAT: | 351,93000 Kč |
|---|---|
| Unit Price with VAT: | 425,83530 Kč |



