
816-22-006-10-003101 | |
|---|---|
DigiKey Part Number | ED10682-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-006-10-003101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 10 | 116,53900 Kč | 1 165,39 Kč |
| 34 | 106,88588 Kč | 3 634,12 Kč |
| 68 | 101,78471 Kč | 6 921,36 Kč |
| 102 | 98,91294 Kč | 10 089,12 Kč |
| 272 | 92,29934 Kč | 25 105,42 Kč |
| 510 | 88,29782 Kč | 45 031,89 Kč |
| 1 020 | 84,08649 Kč | 85 768,22 Kč |
| 2 516 | 78,90332 Kč | 198 520,75 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |









