
821-22-006-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-06-ND |
Manufacturer | |
Manufacturer Product Number | 821-22-006-10-004101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-006-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 34 | 93,88588 Kč | 3 192,12 Kč |
| 68 | 89,40515 Kč | 6 079,55 Kč |
| 102 | 86,88235 Kč | 8 862,00 Kč |
| 272 | 81,07235 Kč | 22 051,68 Kč |
| 510 | 77,55673 Kč | 39 553,93 Kč |
| 1 020 | 73,85778 Kč | 75 334,94 Kč |
| 2 516 | 69,30492 Kč | 174 371,18 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |






