
319-10-106-00-006000 | |
|---|---|
DigiKey Part Number | ED1373-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-106-00-006000 |
Description | CONN SPRING TARGET 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 34 | 88,58676 Kč | 3 011,95 Kč |
| 102 | 81,97451 Kč | 8 361,40 Kč |
| 510 | 73,17639 Kč | 37 319,96 Kč |
| 1 020 | 69,68660 Kč | 71 080,33 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |


