2 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Spring Piston Connector Through Hole
816-22-002-10-009101
816-22-002-10-009101

816-22-002-10-009101

DigiKey Part Number
ED10688-ND
Manufacturer
Manufacturer Product Number
816-22-002-10-009101
Description
CONN SPRING PISTON 2POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
816-22-002-10-009101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1044,78900 Kč447,89 Kč
2541,97080 Kč1 049,27 Kč
5039,96760 Kč1 998,38 Kč
10038,05680 Kč3 805,68 Kč
25035,67392 Kč8 918,48 Kč
50033,97056 Kč16 985,28 Kč
1 00032,34973 Kč32 349,73 Kč
2 50030,32565 Kč75 814,12 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč