3 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Spring Piston Connector Through Hole
816-22-003-10-009101
816-22-003-10-009101

816-22-003-10-009101

DigiKey Part Number
ED10689-ND
Manufacturer
Manufacturer Product Number
816-22-003-10-009101
Description
CONN SPRING PISTON 3POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
184,62000 Kč84,62 Kč
1071,91800 Kč719,18 Kč
2567,40360 Kč1 685,09 Kč
6862,80559 Kč4 270,78 Kč
13659,80574 Kč8 133,58 Kč
27256,95011 Kč15 490,43 Kč
54454,23274 Kč29 502,61 Kč
1 02051,88132 Kč52 918,95 Kč
2 51648,68223 Kč122 484,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,62000 Kč
Unit Price with VAT:102,39020 Kč