



836-22-003-10-001101 | |
|---|---|
DigiKey Part Number | ED10875-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-003-10-001101 |
Description | CONN SPRING PISTON 3POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,88900 Kč | 628,89 Kč |
| 100 | 53,43990 Kč | 5 343,99 Kč |
| 500 | 47,70242 Kč | 23 851,21 Kč |
| 1 000 | 45,42665 Kč | 45 426,65 Kč |
| 5 000 | 40,55508 Kč | 202 775,40 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


