
3106-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1275-ND |
Manufacturer | |
Manufacturer Product Number | 3106-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 1.000" (25.40mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 1.102" (27.99mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 13,42200 Kč | 335,55 Kč |
| 50 | 12,77940 Kč | 638,97 Kč |
| 100 | 12,16620 Kč | 1 216,62 Kč |
| 250 | 11,40360 Kč | 2 850,90 Kč |
| 500 | 10,85890 Kč | 5 429,45 Kč |
| 1 000 | 10,34026 Kč | 10 340,26 Kč |
| 2 500 | 9,69276 Kč | 24 231,90 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









