Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0329-0-15-15-34-27-10-0

DigiKey Part Number
ED90083-ND
Manufacturer
Manufacturer Product Number
0329-0-15-15-34-27-10-0
Description
CONN PIN RCPT .032-.046 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.221" (5.61mm)
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.064" (1.63mm)
Mounting Hole Diameter
0.075" (1.91mm)
Flange Diameter
0.090" (2.29mm)
Tail Diameter
-
Socket Depth
0.221" (5.61mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 995
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,81100 Kč158,11 Kč
2514,82440 Kč370,61 Kč
5014,11480 Kč705,74 Kč
10013,44080 Kč1 344,08 Kč
25012,59796 Kč3 149,49 Kč
50011,99616 Kč5 998,08 Kč
1 00011,42312 Kč11 423,12 Kč
2 50010,70789 Kč26 769,73 Kč
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč