
3124-2-00-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1234-ND |
Manufacturer | |
Manufacturer Product Number | 3124-2-00-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.880" (22.35mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.982" (24.94mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.043" (1.09mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,16600 Kč | 131,66 Kč |
| 25 | 12,33840 Kč | 308,46 Kč |
| 50 | 11,75040 Kč | 587,52 Kč |
| 100 | 11,18770 Kč | 1 118,77 Kč |
| 250 | 10,48640 Kč | 2 621,60 Kč |
| 500 | 9,98538 Kč | 4 992,69 Kč |
| 1 000 | 9,50852 Kč | 9 508,52 Kč |
| 2 500 | 8,91315 Kč | 22 282,88 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


