




0430451007 | |
|---|---|
DigiKey Part Number | WM10728TR-ND - Tape & Reel (TR) WM10728CT-ND - Cut Tape (CT) WM10728DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0430451007 |
Description | CONN HEADER SMD R/A 10POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451007 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 600V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 88,82260 Kč | 17 764,52 Kč |
| 400 | 84,58468 Kč | 33 833,87 Kč |
| 600 | 82,20087 Kč | 49 320,52 Kč |
| 1 000 | 79,29328 Kč | 79 293,28 Kč |
| 1 400 | 77,43522 Kč | 108 409,31 Kč |
| 2 000 | 75,51322 Kč | 151 026,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 109,73600 Kč | 1 097,36 Kč |
| 25 | 102,86520 Kč | 2 571,63 Kč |
| 50 | 97,95140 Kč | 4 897,57 Kč |
| 100 | 93,27520 Kč | 9 327,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,70000 Kč | 115,70 Kč |
| 10 | 98,39700 Kč | 983,97 Kč |
| 25 | 92,22320 Kč | 2 305,58 Kč |
| 50 | 87,81780 Kč | 4 390,89 Kč |
| 100 | 83,62450 Kč | 8 362,45 Kč |
| Unit Price without VAT: | 115,70000 Kč |
|---|---|
| Unit Price with VAT: | 139,99700 Kč |












