
0356-0-15-15-34-27-10-0 | |
---|---|
DigiKey Part Number | ED1171-ND |
Manufacturer | |
Manufacturer Product Number | 0356-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.233" (5.92mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.126" (3.20mm) | |
Tail Diameter | - | |
Socket Depth | 0.233" (5.92mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 Kč | 17,08 Kč |
10 | 14,53900 Kč | 145,39 Kč |
25 | 13,62280 Kč | 340,57 Kč |
50 | 12,96880 Kč | 648,44 Kč |
100 | 12,35010 Kč | 1 235,01 Kč |
250 | 11,57480 Kč | 2 893,70 Kč |
500 | 11,02198 Kč | 5 510,99 Kč |
1 000 | 10,49561 Kč | 10 495,61 Kč |
2 500 | 9,83842 Kč | 24 596,05 Kč |
Unit Price without VAT: | 17,08000 Kč |
---|---|
Unit Price with VAT: | 20,66680 Kč |