12 Bit Digital to Analog Converter 1 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60501ZDQFT

DigiKey Part Number
296-DAC60501ZDQFTTR-ND - Tape & Reel (TR)
296-DAC60501ZDQFTCT-ND - Cut Tape (CT)
296-DAC60501ZDQFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60501ZDQFT
Description
IC DAC 12BIT 8-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
DAC60501ZDQFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C, SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
8-WFDFN
Supplier Device Package
8-WSON (2x2)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1051,10900 Kč511,09 Kč
2546,84240 Kč1 171,06 Kč
10042,15140 Kč4 215,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25039,91468 Kč9 978,67 Kč
50038,56576 Kč19 282,88 Kč
75037,89047 Kč28 417,85 Kč
1 25037,14210 Kč46 427,62 Kč
1 75036,70462 Kč64 233,08 Kč
2 50036,28387 Kč90 709,68 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč