
BC857BWQ-13-F | |
|---|---|
DigiKey Part Number | 31-BC857BWQ-13-FTR-ND - Tape & Reel (TR) 31-BC857BWQ-13-FCT-ND - Cut Tape (CT) 31-BC857BWQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BWQ-13-F |
Description | TRANS PNP 45V 0.1A UMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 100 | 1,52400 Kč | 152,40 Kč |
| 500 | 1,11018 Kč | 555,09 Kč |
| 1 000 | 0,97567 Kč | 975,67 Kč |
| 2 000 | 0,86232 Kč | 1 724,64 Kč |
| 5 000 | 0,73915 Kč | 3 695,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66280 Kč | 6 628,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |


