Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BWQ-13-F | |
|---|---|
DigiKey Part Number | 31-BC847BWQ-13-FTR-ND - Tape & Reel (TR) 31-BC847BWQ-13-FCT-ND - Cut Tape (CT) 31-BC847BWQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BWQ-13-F |
Description | TRANS NPN 45V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 100 | 1,36700 Kč | 136,70 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,87016 Kč | 870,16 Kč |
| 2 000 | 0,76716 Kč | 1 534,32 Kč |
| 5 000 | 0,65522 Kč | 3 276,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58582 Kč | 5 858,20 Kč |
| 20 000 | 0,52733 Kč | 10 546,60 Kč |
| 30 000 | 0,49751 Kč | 14 925,30 Kč |
| 50 000 | 0,46397 Kč | 23 198,50 Kč |
| 70 000 | 0,44410 Kč | 31 087,00 Kč |
| 100 000 | 0,42477 Kč | 42 477,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |







