Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BW

DigiKey Part Number
4878-BC847BWTR-ND - Tape & Reel (TR)
4878-BC847BWCT-ND - Cut Tape (CT)
4878-BC847BWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BW
Description
TRANS NPN 45V 0.1A SOT-323
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BC847BW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 023
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,07900 Kč20,79 Kč
1001,27880 Kč127,88 Kč
5000,92728 Kč463,64 Kč
1 0000,81262 Kč812,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66620 Kč1 998,60 Kč
6 0000,59218 Kč3 553,08 Kč
9 0000,55435 Kč4 989,15 Kč
15 0000,51181 Kč7 677,15 Kč
21 0000,48658 Kč10 218,18 Kč
30 0000,46204 Kč13 861,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč