


TMP6131QDECRQ1 | |
|---|---|
DigiKey Part Number | 296-53530-2-ND - Tape & Reel (TR) 296-53530-1-ND - Cut Tape (CT) 296-53530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6131QDECRQ1 |
Description | SENSOR PTC 10KOHM 1% X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMP6131QDECRQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case 0402 (1006 Metric) |
Resistance @ 25°C 10 kOhms | Supplier Device Package 2-X1SON (1x0.6) |
Resistance Tolerance ±1% | Base Product Number |
Operating Temperature -40°C ~ 125°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 5 | 3,90600 Kč | 19,53 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 50 | 3,22520 Kč | 161,26 Kč |
| 100 | 3,05520 Kč | 305,52 Kč |
| 500 | 2,71798 Kč | 1 358,99 Kč |
| 1 000 | 2,59262 Kč | 2 592,62 Kč |
| 5 000 | 2,34090 Kč | 11 704,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,24740 Kč | 22 474,00 Kč |
| 20 000 | 2,16171 Kč | 43 234,20 Kč |
| 30 000 | 2,11494 Kč | 63 448,20 Kč |
| 50 000 | 2,05932 Kč | 102 966,00 Kč |
| 70 000 | 2,02459 Kč | 141 721,30 Kč |
| 100 000 | 1,98933 Kč | 198 933,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










