
MIKROE-6234 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6234-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6234 |
Description | CLICK SHIELD FOR TEENSY 4.0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TXS0108E Level Shifter Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Level Shifter | |
Utilized IC / Part | TXS0108E | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 734,93000 Kč | 734,93 Kč |
| Unit Price without VAT: | 734,93000 Kč |
|---|---|
| Unit Price with VAT: | 889,26530 Kč |










