TXS0108 Level Shifter Interface Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-LVLSHF-TXS-BB

DigiKey Part Number
4695-AK-LVLSHF-TXS-BB-ND
Manufacturer
Manufacturer Product Number
AK-LVLSHF-TXS-BB
Description
LEVEL SHIFTER TXS0108 BREAKOUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TXS0108 Level Shifter Interface Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Artekit Labs
Series
-
Packaging
Bulk
Part Status
Active
Platform
-
Type
Interface
Function
Level Shifter
Utilized IC / Part
TXS0108
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
-
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,50000 Kč153,50 Kč
Manufacturers Standard Package
Unit Price without VAT:153,50000 Kč
Unit Price with VAT:185,73500 Kč