
MIKROE-1984 | |
|---|---|
DigiKey Part Number | 1471-1488-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1984 |
Description | FLIP & CLICK ATSAM3X8E EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATSAM3X8E Flip & click AT91SAM3 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | ||
Utilized IC / Part | ATSAM3X8E | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield, mikroBUS Click | |
Suggested Programming Environment | Arduino, Python | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 640,56000 Kč | 4 640,56 Kč |
| Unit Price without VAT: | 4 640,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 615,07760 Kč |















