
MIKROE-924 | |
|---|---|
DigiKey Part Number | 1471-1303-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-924 |
Description | MICROSD CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Micro SD Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
EDA/CAD Models | MIKROE-924 Models |
Category | Function Micro SD |
Manufacturer MikroElektronika | Contents Board(s) |
Packaging Bulk | Interconnect System mikroBUS Click |
Part Status Active | Note Header(s) Installed |
Platform mikroBUS™ Click™ | Secondary Attributes SPI Interface(s) |
Type Connectivity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,25000 Kč | 396,25 Kč |
| Unit Price without VAT: | 396,25000 Kč |
|---|---|
| Unit Price with VAT: | 479,46250 Kč |























