
MIKROE-6217 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6217-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6217 |
Description | WIFI NORA CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NORA-W366-00B6-00B WiFi Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Wireless (RF/RFID) |
Manufacturer MikroElektronika | Function WiFi |
Packaging Box | Utilized IC / Part NORA-W366-00B6-00B |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,05000 Kč | 1 147,05 Kč |
| Unit Price without VAT: | 1 147,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 387,93050 Kč |




