
S32K3X4EVB-T172 | |
|---|---|
DigiKey Part Number | 568-S32K3X4EVB-T172-ND |
Manufacturer | |
Manufacturer Product Number | S32K3X4EVB-T172 |
Description | EVAL BOARD S32K INDUSTRIAL / AUT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S32K344 S32K3 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | S32K344 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 870,11000 Kč | 9 870,11 Kč |
| Unit Price without VAT: | 9 870,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 942,83310 Kč |





