
S32K344-WB | |
|---|---|
DigiKey Part Number | 568-S32K344-WB-ND |
Manufacturer | |
Manufacturer Product Number | S32K344-WB |
Description | S32K344 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S32K344 S32K3 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part S32K344 |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Bulk | Interconnect System Arduino R3 Shield |
Part Status Active | Suggested Programming Environment S32 Design Studio |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 347,81000 Kč | 17 347,81 Kč |
| Unit Price without VAT: | 17 347,81000 Kč |
|---|---|
| Unit Price with VAT: | 20 990,85010 Kč |








