
MIKROE-5659 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5659-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5659 |
Description | RS485 7 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | THVD1424 RS485 Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function RS485 |
Packaging Box | Utilized IC / Part THVD1424 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,68000 Kč | 479,68 Kč |
| Unit Price without VAT: | 479,68000 Kč |
|---|---|
| Unit Price with VAT: | 580,41280 Kč |






