
MIKROE-989 | |
|---|---|
DigiKey Part Number | 1471-1327-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-989 |
Description | BOARD ACCY RS485 CLICK 3.3V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SN65HVD12 RS485 Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function RS485 |
Packaging Bulk | Utilized IC / Part SN65HVD12 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,82000 Kč | 458,82 Kč |
| Unit Price without VAT: | 458,82000 Kč |
|---|---|
| Unit Price with VAT: | 555,17220 Kč |
























