


MIKROE-1718 | |
|---|---|
DigiKey Part Number | 1471-1413-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1718 |
Description | DEV BOARD ETH WIZ CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | W5500 Ethernet Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function Ethernet |
Packaging Bulk | Utilized IC / Part W5500 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,68000 Kč | 479,68 Kč |
| Unit Price without VAT: | 479,68000 Kč |
|---|---|
| Unit Price with VAT: | 580,41280 Kč |






















