
AW5500C | |
|---|---|
DigiKey Part Number | AW5500C-ND |
Manufacturer | |
Manufacturer Product Number | AW5500C |
Description | ROUTER WIFI 802.11B/G/N |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 802.11 b/g/n Router |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11 b/g/n |
Manufacturer ATOP Technologies | Frequency 2.4GHz |
Packaging Box | Voltage - Supply 9V ~ 48V |
Part Status Active | Base Product Number |
Function Router |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 510,11000 Kč | 9 510,11 Kč |
| Unit Price without VAT: | 9 510,11000 Kč |
|---|---|
| Unit Price with VAT: | 11 507,23310 Kč |


