


MIKROE-1582 | |
|---|---|
DigiKey Part Number | 1471-1342-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1582 |
Description | BOARD COMM SERIAL RS232 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX3232, ST3232 RS232 Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function RS232 |
Packaging Bulk | Utilized IC / Part MAX3232, ST3232 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |






















