


MIKROE-1890 | |
|---|---|
DigiKey Part Number | 1471-1432-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1890 |
Description | DEV BOARD AMBIENT CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MLX75305 Light Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | MLX75305 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,87000 Kč | 228,87 Kč |
| Unit Price without VAT: | 228,87000 Kč |
|---|---|
| Unit Price with VAT: | 276,93270 Kč |
















