
MLX75305KXD-AAA-000-RE | |
|---|---|
DigiKey Part Number | MLX75305KXD-AAA-000-RETR-ND - Tape & Reel (TR) MLX75305KXD-AAA-000-RECT-ND - Cut Tape (CT) MLX75305KXD-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX75305KXD-AAA-000-RE |
Description | SENSOR OPT 850NM AMBIENT 8SOIC |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm Voltage 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MLX75305KXD-AAA-000-RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | 850nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,41000 Kč | 40,41 Kč |
| 5 | 35,87000 Kč | 179,35 Kč |
| 10 | 34,18200 Kč | 341,82 Kč |
| 25 | 32,16160 Kč | 804,04 Kč |
| Unit Price without VAT: | 40,41000 Kč |
|---|---|
| Unit Price with VAT: | 48,89610 Kč |








