
NA556DR | |
|---|---|
DigiKey Part Number | 296-21754-2-ND - Tape & Reel (TR) 296-21754-1-ND - Cut Tape (CT) 296-21754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA556DR |
Description | IC OSC TIMER DUAL 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NA556DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 10,86000 Kč | 271,50 Kč |
| 100 | 9,51630 Kč | 951,63 Kč |
| 250 | 8,87628 Kč | 2 219,07 Kč |
| 500 | 8,49076 Kč | 4 245,38 Kč |
| 1 000 | 8,17326 Kč | 8 173,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,83822 Kč | 19 595,55 Kč |
| 5 000 | 7,63622 Kč | 38 181,10 Kč |
| 7 500 | 7,53512 Kč | 56 513,40 Kč |
| 12 500 | 7,42301 Kč | 92 787,62 Kč |
| 17 500 | 7,35754 Kč | 128 756,95 Kč |
| 25 000 | 7,29455 Kč | 182 363,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |








