SensorEyeC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX75305KXD-AAA-000-SP

DigiKey Part Number
MLX75305KXD-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX75305KXD-AAA-000-SP
Description
SENSOR OPT 850NM AMBIENT 8SOIC
Customer Reference
Detailed Description
Optical Sensor Ambient 850nm Voltage 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Ambient
Wavelength
850nm
Proximity Detection
No
Output Type
Voltage
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 28.02.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:80
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
140,36000 Kč40,36 Kč
Manufacturers Standard Package
Unit Price without VAT:40,36000 Kč
Unit Price with VAT:48,83560 Kč