
| MLX75305KXD-ABA-000-SP | |
|---|---|
| DigiKey Part Number | MLX75305KXD-ABA-000-SP-ND | 
| Manufacturer | |
| Manufacturer Product Number | MLX75305KXD-ABA-000-SP | 
| Description | SENSOR OPT 850NM AMBIENT 8SOIC | 
| Customer Reference | |
| Detailed Description | Optical Sensor Ambient 850nm Voltage 8-SOIC (0.154", 3.90mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MLX75305KXD-ABA-000-SP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Melexis Technologies NV | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Last Time Buy | |
| Type | Ambient | |
| Wavelength | 850nm | |
| Proximity Detection | No | |
| Output Type | Voltage | |
| Voltage - Supply | 3V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Bulk: | 80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 40,36000 Kč | 40,36 Kč | 
| 5 | 35,82800 Kč | 179,14 Kč | 
| 10 | 34,14300 Kč | 341,43 Kč | 
| 25 | 32,12440 Kč | 803,11 Kč | 
| 50 | 30,75120 Kč | 1 537,56 Kč | 
| Unit Price without VAT: | 40,36000 Kč | 
|---|---|
| Unit Price with VAT: | 48,83560 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic