
MD105D-12B | |
---|---|
DigiKey Part Number | 5943-MD105D-12B-ND |
Manufacturer | |
Manufacturer Product Number | MD105D-12B |
Description | DC/DC CONVERTER,1W,5V IN,12V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -12V 12V 42mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 85 ~ 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.6mm x 10.1mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 68,53000 Kč | 68,53 Kč |
5 | 65,94800 Kč | 329,74 Kč |
10 | 64,86500 Kč | 648,65 Kč |
25 | 63,48160 Kč | 1 587,04 Kč |
50 | 62,45260 Kč | 3 122,63 Kč |
100 | 61,44020 Kč | 6 144,02 Kč |
250 | 60,12456 Kč | 15 031,14 Kč |
500 | 59,14596 Kč | 29 572,98 Kč |
Unit Price without VAT: | 68,53000 Kč |
---|---|
Unit Price with VAT: | 82,92130 Kč |