Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32508DT-T1-GE3

DigiKey Part Number
SIP32508DT-T1-GE3TR-ND - Tape & Reel (TR)
SIP32508DT-T1-GE3CT-ND - Cut Tape (CT)
SIP32508DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32508DT-T1-GE3
Description
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
46mOhm
Part Status
Last Time Buy
Input Type
Non-Inverting
Switch Type
Features
Load Discharge, Slew Rate Controlled
Number of Outputs
1
Fault Protection
Reverse Current
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
TSOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
1.1V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Request Stock Notification
Last Time Buy Date: 24.09.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
105,84000 Kč58,40 Kč
255,19720 Kč129,93 Kč
1004,49640 Kč449,64 Kč
2504,15944 Kč1 039,86 Kč
5003,95670 Kč1 978,35 Kč
1 0003,78986 Kč3 789,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,58367 Kč10 751,01 Kč
6 0003,48273 Kč20 896,38 Kč
9 0003,43221 Kč30 889,89 Kč
15 0003,37623 Kč50 643,45 Kč
21 0003,34348 Kč70 213,08 Kč
30 0003,31202 Kč99 360,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč