TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15EWX06FNTR-M3

DigiKey Part Number
VS-15EWX06FNTR-M3TR-ND - Tape & Reel (TR)
VS-15EWX06FNTR-M3CT-ND - Cut Tape (CT)
VS-15EWX06FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15EWX06FNTR-M3
Description
DIODE STANDARD 600V 15A TO252AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 ns
Current - Reverse Leakage @ Vr
200 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 326
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
1012,56000 Kč125,60 Kč
10012,54800 Kč1 254,80 Kč
50011,93850 Kč5 969,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,75365 Kč19 507,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč