
TPLH-2R7/35WR16X31 | |
|---|---|
DigiKey Part Number | 2085-TPLH-2R7/35WR16X31-ND |
Manufacturer | |
Manufacturer Product Number | TPLH-2R7/35WR16X31 |
Description | CAP 35F 2.7V THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 19mOhm @ 1kHz 1500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 19mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 50 | 60,40700 Kč | 3 020,35 Kč |
| 100 | 56,94660 Kč | 5 694,66 Kč |
| 500 | 51,09318 Kč | 25 546,59 Kč |
| 1 000 | 49,27979 Kč | 49 279,79 Kč |
| 2 500 | 47,36452 Kč | 118 411,30 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |





