MT47H64M16NF-25E IT:M TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 191,08000 Kč
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 217,75000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 1 948
Unit Price: 221,11000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 209
Unit Price: 301,74000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 314
Unit Price: 330,93000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 253,09141 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 153,50000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 209
Unit Price: 168,19000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 130,33450 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 313,71914 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 160,47196 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 211
Unit Price: 330,93000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 253,09141 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 168,19000 Kč
Datasheet
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT47H64M16NF-25E IT:M TR

DigiKey Part Number
557-MT47H64M16NF-25EIT:MTR-ND - Tape & Reel (TR)
557-MT47H64M16NF-25EIT:MTRCT-ND - Cut Tape (CT)
557-MT47H64M16NF-25EIT:MTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT47H64M16NF-25E IT:M TR
Description
IC DRAM 1GBIT PARALLEL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,85000 Kč198,85 Kč
10184,95000 Kč1 849,50 Kč
25179,31440 Kč4 482,86 Kč
50175,05620 Kč8 752,81 Kč
100170,81240 Kč17 081,24 Kč
250165,26012 Kč41 315,03 Kč
500161,11892 Kč80 559,46 Kč
1 000157,04257 Kč157 042,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000153,04414 Kč306 088,28 Kč
Manufacturers Standard Package
Unit Price without VAT:198,85000 Kč
Unit Price with VAT:240,60850 Kč