Similar
Similar
Similar
Similar
Similar

IS43DR16640C-25DBLI | |
|---|---|
DigiKey Part Number | 706-1564-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16640C-25DBLI |
Description | IC DRAM 1GBIT PARALLEL 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TWBGA (8x12.5) | |
Base Product Number |
| Tray: | 418 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 156,51900 Kč | 1 565,19 Kč |
| 25 | 151,77360 Kč | 3 794,34 Kč |
| 50 | 148,18700 Kč | 7 409,35 Kč |
| 209 | 140,84435 Kč | 29 436,47 Kč |
| 418 | 137,33746 Kč | 57 407,06 Kč |
| 627 | 135,30783 Kč | 84 838,01 Kč |
| 1 045 | 132,77829 Kč | 138 753,31 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |







