NDB16PFC-4DIT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 1 429
Unit Price: 162,10000 Kč
Datasheet
SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 450 ps 84-FBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDB16PFC-4DIT

DigiKey Part Number
1982-NDB16PFC-4DIT-ND
Manufacturer
Manufacturer Product Number
NDB16PFC-4DIT
Description
IC DRAM 1GBIT SSTL 84FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 450 ps 84-FBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
SSTL_18
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
450 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-FBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
209108,57775 Kč22 692,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,57775 Kč
Unit Price with VAT:131,37908 Kč